Logic
MC14515BDW
Description: 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24

Overview of MC14515BDW by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC14515BDW by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14515BDW by Motorola Mobility LLC

MC14515BDW
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ADDRESS LATCHES
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OTHER DECODER/DRIVER
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
800 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC14515BDW
    Motorola Mobility LLC
    4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24
    VS

Alternate Parts for MC14515BDW

This table gives cross-reference parts and alternative options found for MC14515BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14515BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4514BCWMX Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation MC14515BDW vs CD4514BCWMX
HEF4514BTD 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24 NXP Semiconductors MC14515BDW vs HEF4514BTD
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Motorola Mobility LLC MC14515BDW vs MC14514BDW
CD4514BM CMOS 4-Bit Latch/4-to-16 Line Decoder with Output ''High'' on Select 24-SOIC -55 to 125 Texas Instruments MC14515BDW vs CD4514BM
MC14514BDWR2 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi MC14515BDW vs MC14514BDWR2
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi MC14515BDW vs MC14514BDW
CD4514BMG4 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments MC14515BDW vs CD4514BMG4
CD4514BM96E4 CMOS 4-Bit Latch/4-to-16 Line Decoder with Output ''High'' on Select 24-SOIC -55 to 125 Texas Instruments MC14515BDW vs CD4514BM96E4
CD4514BME4 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments MC14515BDW vs CD4514BME4
933373200652 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 NXP Semiconductors MC14515BDW vs 933373200652
Part Number Description Manufacturer Compare
74HCT154PW,118 74HC(T)154 - 4-to-16 line decoder/demultiplexer TSSOP2 24-Pin NXP Semiconductors MC14515BDW vs 74HCT154PW,118
935190090112 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 NXP Semiconductors MC14515BDW vs 935190090112
74HC4514PW,118 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin NXP Semiconductors MC14515BDW vs 74HC4514PW,118
933715670652 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 NXP Semiconductors MC14515BDW vs 933715670652
74HCT4514PW-T HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN NXP Semiconductors MC14515BDW vs 74HCT4514PW-T
935182560118 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-355-1, TSSOP-24 NXP Semiconductors MC14515BDW vs 935182560118
74HCT4514D,653 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin NXP Semiconductors MC14515BDW vs 74HCT4514D,653
933713830653 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-137, SO-24 NXP Semiconductors MC14515BDW vs 933713830653
933730180653 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SO-24 NXP Semiconductors MC14515BDW vs 933730180653
HD74HC4514FP Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, SOP-24 Hitachi Ltd MC14515BDW vs HD74HC4514FP

Related Parts for MC14515BDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14515BDW by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14515BDW by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC14515BDW would you like to use for your alert(s)?
  • Please alert me when MC14515BDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14515BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14515BDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14515BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14515BDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14515BDW by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: