Datasheets
74HCT4514D,653 by:

74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin

Part Details for 74HCT4514D,653 by NXP Semiconductors

Overview of 74HCT4514D,653 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 74HCT4514D,653

74HCT4514D,653 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HCT4514D,653 Part Data Attributes

74HCT4514D,653 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HCT4514D,653 NXP Semiconductors 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOP
Package Description SOP,
Pin Count 24
Manufacturer Package Code SOT137-1
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature ADDRESS LATCHES
Family HCT
Input Conditioning LATCHED
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type OTHER DECODER/DRIVER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 83 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for 74HCT4514D,653

This table gives cross-reference parts and alternative options found for 74HCT4514D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4514D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
74HCT4514D-T NXP Semiconductors Check for Price HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 74HCT4514D,653 vs 74HCT4514D-T
74HCT4514D,653 Nexperia Check for Price 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SOP 24-Pin 74HCT4514D,653 vs 74HCT4514D,653
933715690652 Nexperia Check for Price Decoder/Driver 74HCT4514D,653 vs 933715690652
933715690653 NXP Semiconductors Check for Price HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 74HCT4514D,653 vs 933715690653
74HCT4514D,652 NXP Semiconductors Check for Price 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin 74HCT4514D,653 vs 74HCT4514D,652
74HCT4514D-T Nexperia Check for Price Decoder/Driver 74HCT4514D,653 vs 74HCT4514D-T
74HCT4514D Nexperia Check for Price Decoder/Driver 74HCT4514D,653 vs 74HCT4514D
74HCT4514D NXP Semiconductors Check for Price HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 74HCT4514D,653 vs 74HCT4514D
933715690653 Nexperia Check for Price Decoder/Driver 74HCT4514D,653 vs 933715690653
Part Number Manufacturer Composite Price Description Compare
935182580112 NXP Semiconductors Check for Price HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-355-1, TSSOP-24 74HCT4514D,653 vs 935182580112
MC14515BDWR2 Motorola Mobility LLC Check for Price 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 74HCT4514D,653 vs MC14515BDWR2
935190090112 NXP Semiconductors Check for Price HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 74HCT4514D,653 vs 935190090112
74HC4514DB,118 NXP Semiconductors Check for Price 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SSOP2 24-Pin 74HCT4514D,653 vs 74HC4514DB,118
HD74HC4514FP Hitachi Ltd Check for Price Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, SOP-24 74HCT4514D,653 vs HD74HC4514FP
935182560118 NXP Semiconductors Check for Price HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-355-1, TSSOP-24 74HCT4514D,653 vs 935182560118
935262415118 NXP Semiconductors Check for Price HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 74HCT4514D,653 vs 935262415118
HD74HC154FP Hitachi Ltd Check for Price Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, SOP-24 74HCT4514D,653 vs HD74HC154FP
MC14514BDW Motorola Mobility LLC Check for Price 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 74HCT4514D,653 vs MC14514BDW
HD74HC154RP Hitachi Ltd Check for Price Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, SOP-24 74HCT4514D,653 vs HD74HC154RP

74HCT4514D,653 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT4514D,653 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT4514D,653 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT4514D,653 would you like to use for your alert(s)?
  • Please alert me when 74HCT4514D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT4514D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT4514D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT4514D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT4514D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT4514D,653 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: