Part Details for MC145027DW by Freescale Semiconductor
Overview of MC145027DW by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MC145027DW
MC145027DW CAD Models
MC145027DW Part Data Attributes
|
MC145027DW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC145027DW
Freescale Semiconductor
INFRARED, RECEIVER IC, PDSO16, SOG-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOG-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | S-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmission Media | INFRARED | |
Width | 7.5 mm |
Alternate Parts for MC145027DW
This table gives cross-reference parts and alternative options found for MC145027DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145027DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA8521FT-T | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | MC145027DW vs PCA8521FT-T |
UT912EL-S16-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | MC145027DW vs UT912EL-S16-T |
MC145026D | INFRARED, TRANSMITTER IC, PDSO16, SOG-16 | Freescale Semiconductor | MC145027DW vs MC145026D |
MC145026D | TRANSMITTER IC, PDSO16, SOG-16 | Motorola Mobility LLC | MC145027DW vs MC145026D |
M145027B1 | RF, RECEIVER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | MC145027DW vs M145027B1 |
SL486NADP | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, PLASTIC, DIL-16 | Microsemi Corporation | MC145027DW vs SL486NADP |
MC145028P | RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC145027DW vs MC145028P |
MC145028P | INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MC145027DW vs MC145028P |
TEA5500TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO16, PLASTIC, SOT-162A-1, SO-16, Remote Control IC | NXP Semiconductors | MC145027DW vs TEA5500TD |
UAA3201 | IC RECEIVER IC, Remote Control IC | NXP Semiconductors | MC145027DW vs UAA3201 |