Part Details for PCA8521FT-T by NXP Semiconductors
Overview of PCA8521FT-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA8521FT-T
PCA8521FT-T CAD Models
PCA8521FT-T Part Data Attributes
|
PCA8521FT-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8521FT-T
NXP Semiconductors
IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | REMOTE CONTROL TRANSMITTER IC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.5 mm |
Alternate Parts for PCA8521FT-T
This table gives cross-reference parts and alternative options found for PCA8521FT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8521FT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TEA5500 | NXP Semiconductors | Check for Price | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16, Remote Control IC | PCA8521FT-T vs TEA5500 |
MC145027P | Freescale Semiconductor | Check for Price | INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 | PCA8521FT-T vs MC145027P |
SL486NADP | Zarlink Semiconductor Inc | Check for Price | Support Circuit, Infrared, PDIP16, PLASTIC, DIL-16 | PCA8521FT-T vs SL486NADP |
RCT6L-D16-T | Unisonic Technologies Co Ltd | Check for Price | Transmitter/Receiver IC, RF, CMOS, PDIP16, LEAD FREE, DIP-16 | PCA8521FT-T vs RCT6L-D16-T |
M145026B1 | STMicroelectronics | Check for Price | RF, TRANSMITTER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | PCA8521FT-T vs M145026B1 |
UT912E-S16-T | Unisonic Technologies Co Ltd | Check for Price | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, SOP-16 | PCA8521FT-T vs UT912E-S16-T |
BM3189 | Baneasa SA | Check for Price | Receiver IC, PDIP16, MP-117, 16 PIN | PCA8521FT-T vs BM3189 |
S5G9802X01-D0B0 | Samsung Semiconductor | Check for Price | Receiver IC, Infrared, CMOS, PDIP16, 0.300 INCH, DIP-16 | PCA8521FT-T vs S5G9802X01-D0B0 |
HL3280 | SK Hynix Inc | Check for Price | Receiver IC, Infrared, DIE-16 | PCA8521FT-T vs HL3280 |
MC145028DW | Motorola Mobility LLC | Check for Price | RECEIVER IC, PDSO16, SOG-16 | PCA8521FT-T vs MC145028DW |