Part Details for MC145026D by Motorola Mobility LLC
Overview of MC145026D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Automotive
Part Details for MC145026D
MC145026D CAD Models
MC145026D Part Data Attributes:
|
MC145026D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145026D
Motorola Mobility LLC
TRANSMITTER IC, PDSO16, SOG-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC145026D
This table gives cross-reference parts and alternative options found for MC145026D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145026D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145026P | IC,REMOTE-CONTROL TRANSMITTER/ENCODER,CMOS,DIP,16PIN | Freescale Semiconductor | MC145026D vs MC145026P |
U4313B-AFL | Receiver IC, RF, Bipolar, PDSO16, SO-16 | Atmel Corporation | MC145026D vs U4313B-AFL |
SL486NAMP | Support Circuit, Bipolar, PDSO16 | Dynex Semiconductor | MC145026D vs SL486NAMP |
NTE1759 | Receiver IC, PMOS, PDIP16, DIP-16 | NTE Electronics Inc | MC145026D vs NTE1759 |
UPD6123G | Transmitter IC, Infrared, CMOS, PDSO16, 0.300 INCH, 1.27 MM PITCH, FP-16 | NEC Electronics America Inc | MC145026D vs UPD6123G |
UT912E-S16-R | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | MC145026D vs UT912E-S16-R |
LT1319CS | IC INFRARED, RECEIVER IC, PDSO16, 0.150 INCH, PLASTIC, SO-16, Remote Control IC | Linear Technology | MC145026D vs LT1319CS |
PCA8521FT-T | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | MC145026D vs PCA8521FT-T |
TRC1300N | Marcstar(TM) Remote Control Encoder /Decoders 16-PDIP | Texas Instruments | MC145026D vs TRC1300N |
MC145028P | INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MC145026D vs MC145028P |