-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Bounce Eliminator, SO-16 WB, 47-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4606
|
Newark | 4000 Cmos, Smd, 4490, Soic16, 18V, Logic Type:Eliminator, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Rohs Compliant: Yes |Onsemi MC14490DWG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$0.5270 / $1.3600 | Buy Now |
DISTI #
26K3951
|
Newark | Hex Contact Bounce Eliminator Soic16, Logic Type:Bounce Eliminator, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi MC14490DWG Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $7.2100 | Buy Now |
DISTI #
MC14490DWGOS-ND
|
DigiKey | IC ELIMINATOR BOUNCE HEX 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
361 In Stock |
|
$0.5077 / $1.3100 | Buy Now |
DISTI #
MC14490DWG
|
Avnet Americas | Eliminator 16-Pin SOIC W Rail - Rail/Tube (Alt: MC14490DWG) RoHS: Compliant Min Qty: 1316 Package Multiple: 47 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.4772 / $0.5695 | Buy Now |
DISTI #
MC14490DWG
|
Avnet Americas | Eliminator 16-Pin SOIC W Rail - Rail/Tube (Alt: MC14490DWG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.4695 / $0.5618 | Buy Now |
DISTI #
MC14490DWG
|
Avnet Americas | Eliminator 16-Pin SOIC W Rail - Tape and Reel (Alt: MC14490DWG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1867 / $0.2229 | Buy Now |
DISTI #
863-MC14490DWG
|
Mouser Electronics | Specialty Function Logic LOG CMOS 3-18V HEX BOUNCE ELIMINATOR RoHS: Compliant | 2623 |
|
$0.5070 / $1.3400 | Buy Now |
DISTI #
V36:1790_07301740
|
Arrow Electronics | Eliminator -55°C to 125°C 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2404 | Americas - 346 |
|
$0.5351 / $1.3074 | Buy Now |
DISTI #
V99:2348_07301740
|
Arrow Electronics | Eliminator -55°C to 125°C 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2207 | Americas - 1 |
|
$3.2200 | Buy Now |
|
Future Electronics | MC14490 Series 3 to 18 Vdc CMOS Hex Bounce Eliminator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.4900 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14490DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14490DWG
onsemi
Hex Bounce Eliminator, SO-16 WB, 47-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 740 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 4.5 MHz |
This table gives cross-reference parts and alternative options found for MC14490DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14490DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14490DW | SPECIALTY LOGIC CIRCUIT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14490DWG vs MC14490DW |
MC14490DWR2 | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | onsemi | MC14490DWG vs MC14490DWR2 |
MC14490DWR2G | Hex Bounce Eliminator, SO-16 WB, 1000-REEL | onsemi | MC14490DWG vs MC14490DWR2G |
MC14490DWR2 | Logic Circuit, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC14490DWG vs MC14490DWR2 |
MC14490DW | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | onsemi | MC14490DWG vs MC14490DW |