Part Details for MC14490FELG by onsemi
Overview of MC14490FELG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC14490FELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 299 |
|
RFQ | ||
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO16 | 31 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO16 | 239 |
|
$4.9500 / $9.0000 | Buy Now |
Part Details for MC14490FELG
MC14490FELG CAD Models
MC14490FELG Part Data Attributes:
|
MC14490FELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14490FELG
onsemi
SPECIALTY LOGIC CIRCUIT, PDSO16, LEAD FREE, EIAJ, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 740 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm | |
fmax-Min | 4.5 MHz |
Alternate Parts for MC14490FELG
This table gives cross-reference parts and alternative options found for MC14490FELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14490FELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14490FR1 | SPECIALTY LOGIC CIRCUIT, PDSO16, EIAJ, SOP-16 | onsemi | MC14490FELG vs MC14490FR1 |
MC14490FG | SPECIALTY LOGIC CIRCUIT, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC14490FELG vs MC14490FG |