Part Details for MC14490DWR2G by onsemi
Overview of MC14490DWR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC14490DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6569
|
Newark | Bounce Eliminator, -55 To 125Deg C, Logic Type:Bounce Eliminator, Logic Case Style:Wsoic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi MC14490DWR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 255 |
|
$0.5560 / $1.3000 | Buy Now |
DISTI #
26K3952
|
Newark | Ic, contact Bounce Eliminator, cmos, sop,16Pin, plastic |Onsemi MC14490DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4510 / $0.4740 | Buy Now |
DISTI #
MC14490DWR2GOSCT-ND
|
DigiKey | IC ELIMINATOR BOUNCE HEX 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34 In Stock |
|
$0.4744 / $1.2600 | Buy Now |
DISTI #
MC14490DWR2G
|
Avnet Americas | Eliminator 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14490DWR2G) RoHS: Compliant Min Qty: 107 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$5.8280 / $6.9560 | Buy Now |
DISTI #
MC14490DWR2G
|
Avnet Americas | Eliminator 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14490DWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4697 / $0.5606 | Buy Now |
DISTI #
81Y6569
|
Avnet Americas | Eliminator 16-Pin SOIC W T/R - Product that comes on tape, but is not reeled (Alt: 81Y6569) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.8550 / $1.3100 | Buy Now |
DISTI #
863-MC14490DWR2G
|
Mouser Electronics | Specialty Function Logic LOG CMOS 3-18V HEX BOUNCE ELIMINATOR RoHS: Compliant | 134 |
|
$0.4740 / $1.2100 | Buy Now |
DISTI #
V72:2272_07297696
|
Arrow Electronics | Eliminator -55°C to 125°C 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2235 Container: Cut Strips | Americas - 318 |
|
$0.5085 / $0.8002 | Buy Now |
|
Future Electronics | MC14490 Series 3 to 18 Vdc SMT CMOS Hex Bounce Eliminator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
DISTI #
67608440
|
Verical | Eliminator -55°C to 125°C 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2235 | Americas - 318 |
|
$0.5085 / $0.7581 | Buy Now |
Part Details for MC14490DWR2G
MC14490DWR2G CAD Models
MC14490DWR2G Part Data Attributes:
|
MC14490DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14490DWR2G
onsemi
Hex Bounce Eliminator, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 740 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 4.5 MHz |
Alternate Parts for MC14490DWR2G
This table gives cross-reference parts and alternative options found for MC14490DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14490DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14490DW | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | onsemi | MC14490DWR2G vs MC14490DW |
MC14490DWR2 | Logic Circuit, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC14490DWR2G vs MC14490DWR2 |
MC14490DWR2 | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | onsemi | MC14490DWR2G vs MC14490DWR2 |