There are no models available for this part yet.
Overview of MC10H352FNG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MC10H352FNG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3517
|
Newark | Mc10H352Fng, Gates/Inverters |Onsemi MC10H352FNG RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 / $17.9200 | Buy Now | |
DISTI #
MC10H352FNG
|
Avnet Americas | Translator CMOS to PECL 20-Pin PLLC Rail - Rail/Tube (Alt: MC10H352FNG) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4370 Partner Stock |
|
$9.3000 / $11.1000 | Buy Now | |
Rochester Electronics | TTL/CMOS to PECL Translator, 4 Func, Complementary Output, ECL, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4370 |
|
$9.3000 / $10.9400 | Buy Now |
CAD Models for MC10H352FNG by onsemi
Part Data Attributes for MC10H352FNG by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
QLCC
|
Package Description
|
LEAD FREE, PLASTIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Delay-Max
|
2 ns
|
Interface IC Type
|
TTL/CMOS TO PECL TRANSLATOR
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.965 mm
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Latch or Register
|
NONE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.965 mm
|
Alternate Parts for MC10H352FNG
This table gives cross-reference parts and alternative options found for MC10H352FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H352FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H352FNR2G | QUAD TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H352FNG vs MC10H352FNR2G |
MC10H352FN | QUAD TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H352FNG vs MC10H352FN |