Part Details for MC10H352FNR2 by onsemi
Overview of MC10H352FNR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MC10H352FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3518
|
Newark | Mc10H352Fnr2, Gates/Inverters |Onsemi MC10H352FNR2 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.0300 | Buy Now |
DISTI #
MC10H352FNR2
|
Avnet Americas | BBG ECL TRNSLATR QUAD - Tape and Reel (Alt: MC10H352FNR2) RoHS: Not Compliant Min Qty: 133 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11000 Partner Stock |
|
$2.3312 / $2.7824 | Buy Now |
|
Bristol Electronics | 2177 |
|
RFQ | ||
|
Quest Components | 1741 |
|
$2.7960 / $5.5920 | Buy Now | |
|
Rochester Electronics | TTL/CMOS to PECL Translator, 4 Func, Complementary Output, ECL, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11000 |
|
$2.3300 / $2.7400 | Buy Now |
Part Details for MC10H352FNR2
MC10H352FNR2 CAD Models
MC10H352FNR2 Part Data Attributes
|
MC10H352FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H352FNR2
onsemi
QUAD TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 2 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H352FNR2
This table gives cross-reference parts and alternative options found for MC10H352FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H352FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H352FNR2G | QUAD TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H352FNR2 vs MC10H352FNR2G |
MC10H352FN | QUAD TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H352FNR2 vs MC10H352FN |
MC10H352FNG | QUAD TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H352FNR2 vs MC10H352FNG |