Part Details for MC10H124P by onsemi
Overview of MC10H124P by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC10H124P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3352
|
Newark | Mc10H124P, Logic |Onsemi MC10H124P Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $7.4000 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 16 Pin, Plastic, DIP | 1 |
|
$5.4000 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 16 Pin, Plastic, DIP | 68 |
|
$4.8008 / $7.7850 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 16 Pin, Plastic, DIP | 5 |
|
$5.7090 / $7.7850 | Buy Now |
|
Rochester Electronics | TTL to ECL Translator, 4 Func, Complementary Output, ECL, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 351 |
|
$3.4600 / $4.0700 | Buy Now |
|
Chip1Cloud | IC XLATOR QUAD TTL-MECL 16DIP | 11300 |
|
RFQ | |
DISTI #
4188492
|
Farnell | MC10H124P, LOGIC RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Each | 351 |
|
$4.2663 | Buy Now |
Part Details for MC10H124P
MC10H124P CAD Models
MC10H124P Part Data Attributes:
|
MC10H124P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H124P
onsemi
QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 3.1 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC10H124P
This table gives cross-reference parts and alternative options found for MC10H124P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H124P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10124P | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10H124P vs MC10124P |
MC10H124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H124P vs MC10H124L |
5962-8756001EX | TTL to ECL Translator, 4 Func, Complementary Output, CDIP16, CERAMIC, DIP-16 | Micross Components | MC10H124P vs 5962-8756001EX |
5962-8756001EA | TTL to ECL Translator, 4 Func, Complementary Output, CDIP16, CERAMIC, DIP-16 | Micross Components | MC10H124P vs 5962-8756001EA |
5962-8756001EA | TTL to ECL Translator, 4 Func, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC10H124P vs 5962-8756001EA |
MC10124P | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H124P vs MC10124P |
10524/BEAJC | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10H124P vs 10524/BEAJC |
MC10124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H124P vs MC10124L |
10H524/BEAJC | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10H124P vs 10H524/BEAJC |
5962-8756001EA | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H124P vs 5962-8756001EA |