Part Details for 5962-8756001EA by Micross Components
Overview of 5962-8756001EA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-8756001EA
5962-8756001EA CAD Models
5962-8756001EA Part Data Attributes:
|
5962-8756001EA
Micross Components
Buy Now
|
Compare Parts:
5962-8756001EA
Micross Components
TTL to ECL Translator, 4 Func, Complementary Output, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3.5 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-GDIP-T16 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8756001EA
This table gives cross-reference parts and alternative options found for 5962-8756001EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8756001EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8756001EA | IC,TTL-TO-ECL TRANSLATOR,ECL/TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | 5962-8756001EA vs 5962-8756001EA |
MC10H124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | 5962-8756001EA vs MC10H124L |
MC10124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 5962-8756001EA vs MC10124L |
MC10H124P | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 5962-8756001EA vs MC10H124P |
MC10H124P | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 5962-8756001EA vs MC10H124P |
MC10124P | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 5962-8756001EA vs MC10124P |
10H524/BEAJC | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | 5962-8756001EA vs 10H524/BEAJC |
MC10H124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 5962-8756001EA vs MC10H124L |
10524/BEAJC | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | 5962-8756001EA vs 10524/BEAJC |