Part Details for MC10H116FN by onsemi
Overview of MC10H116FN by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC10H116FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | Line Receiver, Triple, Differential, 20 Pin, Plastic, PLCC | 52 |
|
$2.1488 / $4.2975 | Buy Now |
|
Quest Components | Line Receiver, Triple, Differential, 20 Pin, Plastic, PLCC | 198 |
|
$2.6501 / $4.2975 | Buy Now |
|
Quest Components | Line Receiver, Triple, Differential, 20 Pin, Plastic, PLCC | 8 |
|
$2.8650 / $4.2975 | Buy Now |
|
Quest Components | Line Receiver, Triple, Differential, 20 Pin, Plastic, PLCC | 128 |
|
$2.2680 / $4.8600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 161 |
|
Buy Now |
Part Details for MC10H116FN
MC10H116FN CAD Models
MC10H116FN Part Data Attributes:
|
MC10H116FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H116FN
onsemi
TRIPLE LINE RECEIVER, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H116FN
This table gives cross-reference parts and alternative options found for MC10H116FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H116FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H116FN | Line Receiver, | Rochester Electronics LLC | MC10H116FN vs MC10H116FN |
MC10H116FNG | Triple Line Receiver, 20 LEAD PLLC, 46-TUBE | onsemi | MC10H116FN vs MC10H116FNG |