Part Details for 5962-87502012A by Motorola Mobility LLC
Overview of 5962-87502012A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-87502012A
5962-87502012A CAD Models
5962-87502012A Part Data Attributes
|
5962-87502012A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
5962-87502012A
Motorola Mobility LLC
LINE RECEIVER, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 352 | |
CO2e (mg) | 4118.4 | |
Category CO2 Kg | 11.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
High Level Input Current-Max | 0.00022 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTRY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.6 ns | |
Receiver Number of Bits | 3 | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 2.02 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | ECL10K | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-87502012A
This table gives cross-reference parts and alternative options found for 5962-87502012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87502012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87502012A | Line Receiver, 1 Func, 3 Rcvr, ECL10K, CQCC20, | Micross Components | 5962-87502012A vs 5962-87502012A |
5962-87502012X | LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-87502012A vs 5962-87502012X |
5962-87502012X | Line Receiver, 1 Func, 3 Rcvr, CQCC20, | Micross Components | 5962-87502012A vs 5962-87502012X |