Part Details for MC10E104FN by onsemi
Overview of MC10E104FN by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E104FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | Logic Circuit, 2X5-IN AND-OR/NOR, 28 Pin, Plastic, LDCC | 10 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, 2X5-IN AND-OR/NOR, 28 Pin, Plastic, LDCC | 40 |
|
$8.7345 / $12.9400 | Buy Now |
|
Rochester Electronics | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for MC10E104FN
MC10E104FN CAD Models
MC10E104FN Part Data Attributes:
|
MC10E104FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E104FN
onsemi
10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10E104FN
This table gives cross-reference parts and alternative options found for MC10E104FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E104FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E104FN | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E104FN vs MC10E104FN |
SY10E104JCTR | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E104FN vs SY10E104JCTR |
SY10E104JYTR | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E104FN vs SY10E104JYTR |
MC10E104FNR2 | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E104FN vs MC10E104FNR2 |
SY10E104JY-TR | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28 | Microchip Technology Inc | MC10E104FN vs SY10E104JY-TR |
SY10E104JYTR | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E104FN vs SY10E104JYTR |
MC10E104FNR2G | ECL Quint 2-Input AND/NAND Gate, 28 LEAD PLCC, 500-REEL | onsemi | MC10E104FN vs MC10E104FNR2G |
SY10E104JC | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | MC10E104FN vs SY10E104JC |
SY10E104JC | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 | Micrel Inc | MC10E104FN vs SY10E104JC |
SY10E104JI | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | MC10E104FN vs SY10E104JI |