MC10E104FN vs SY10E104JC feature comparison

MC10E104FN onsemi

Buy Now Datasheet

SY10E104JC Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MICREL INC
Part Package Code QLCC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V O/P'S CASCADED OR/NOR
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm
Logic IC Type AND/NAND GATE AND/NAND GATE
Moisture Sensitivity Level 1
Number of Functions 5 5
Number of Inputs 2 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 235
Power Supply Current-Max (ICC) 46 mA 46 mA
Prop. Delay@Nom-Sup 1 ns 1 ns
Propagation Delay (tpd) 0.6 ns 0.6 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm
Base Number Matches 4 2

Compare MC10E104FN with alternatives

Compare SY10E104JC with alternatives