Part Details for SY10E104JC by Micrel Inc
Overview of SY10E104JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10E104JC
SY10E104JC CAD Models
SY10E104JC Part Data Attributes
|
SY10E104JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10E104JC
Micrel Inc
AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | O/P'S CASCADED OR/NOR | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SY10E104JC
This table gives cross-reference parts and alternative options found for SY10E104JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10E104JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E104JYTR | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E104JC vs SY10E104JYTR |
SY10E104JY-TR | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28 | Microchip Technology Inc | SY10E104JC vs SY10E104JY-TR |
SY10E104JITR | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY10E104JC vs SY10E104JITR |
MC10E104FNR2 | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY10E104JC vs MC10E104FNR2 |
SY10E104JI | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | SY10E104JC vs SY10E104JI |
SY10E104JC | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | SY10E104JC vs SY10E104JC |
SY10E104JY | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28 | Microchip Technology Inc | SY10E104JC vs SY10E104JY |
MC10E104FNR2G | ECL Quint 2-Input AND/NAND Gate, 28 LEAD PLCC, 500-REEL | onsemi | SY10E104JC vs MC10E104FNR2G |
SY10E104JI | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28 | Micrel Inc | SY10E104JC vs SY10E104JI |
MC10E104FNR2 | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY10E104JC vs MC10E104FNR2 |