Part Details for MC10133L by Motorola Mobility LLC
Overview of MC10133L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC10133L
MC10133L CAD Models
MC10133L Part Data Attributes:
|
MC10133L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10133L
Motorola Mobility LLC
10K SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS; WITH ADDITIONAL COMMON LATCH ENABLE | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 82 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
Alternate Parts for MC10133L
This table gives cross-reference parts and alternative options found for MC10133L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10133L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10133F | 10K SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16 | NXP Semiconductors | MC10133L vs 10133F |
10133F | D Latch, 10K Series, 2-Func, High Level Triggered, 2-Bit, True Output, ECL, CDIP16 | Signetics | MC10133L vs 10133F |
MC10133L | 10K SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10133L vs MC10133L |
10133PC | D Latch, 10K Series, 2-Func, High Level Triggered, 2-Bit, True Output, ECL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MC10133L vs 10133PC |
MC10133P | 10K SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10133L vs MC10133P |
MC10133P | 10K SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10133L vs MC10133P |
10533/BEAJC | 10K SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERDIP-16 | Freescale Semiconductor | MC10133L vs 10533/BEAJC |
HD10133 | D Latch, 10K Series, 2-Func, High Level Triggered, 2-Bit, True Output, ECL, CDIP16 | Hitachi Ltd | MC10133L vs HD10133 |