Part Details for MC10118L by Motorola Mobility LLC
Overview of MC10118L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC10118L
MC10118L CAD Models
MC10118L Part Data Attributes:
|
MC10118L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10118L
Motorola Mobility LLC
10K SERIES, DUAL 6-INPUT OR-AND GATE, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON INPUT | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Logic IC Type | OR-AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.19 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10118L
This table gives cross-reference parts and alternative options found for MC10118L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10118L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD10118 | OR-AND Gate, 10K Series, 2-Func, 6-Input, ECL, CDIP16 | Hitachi Ltd | MC10118L vs HD10118 |
MC10118P | 10K SERIES, DUAL 6-INPUT OR-AND GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10118L vs MC10118P |
10118B | 10K SERIES, DUAL 6-INPUT OR-AND GATE, PDIP16 | Philips Semiconductors | MC10118L vs 10118B |
MC10118P | OR-AND Gate, 10K Series, 2-Func, 6-Input, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC10118L vs MC10118P |
10118B | IC 10K SERIES, DUAL 6-INPUT OR-AND GATE, PDIP16, Gate | NXP Semiconductors | MC10118L vs 10118B |
10118F | OR-AND Gate, 10K Series, 2-Func, 6-Input, ECL, CDIP16 | YAGEO Corporation | MC10118L vs 10118F |
MC10118L | OR-AND Gate, 10K Series, 2-Func, 6-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC10118L vs MC10118L |
10118F | IC 10K SERIES, DUAL 6-INPUT OR-AND GATE, CDIP16, Gate | NXP Semiconductors | MC10118L vs 10118F |
10118F | OR-AND Gate, 10K Series, 2-Func, 6-Input, ECL, CDIP16 | Signetics | MC10118L vs 10118F |