Part Details for 10118B by NXP Semiconductors
Overview of 10118B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 10118B
10118B CAD Models
10118B Part Data Attributes
|
10118B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
10118B
NXP Semiconductors
IC 10K SERIES, DUAL 6-INPUT OR-AND GATE, PDIP16, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | OR-AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 10118B
This table gives cross-reference parts and alternative options found for 10118B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10118P | 10K SERIES, DUAL 6-INPUT OR-AND GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10118B vs MC10118P |
MC10118L | OR-AND Gate, 10K Series, 2-Func, 6-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 10118B vs MC10118L |
MC10118P | OR-AND Gate, 10K Series, 2-Func, 6-Input, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 10118B vs MC10118P |