Part Details for HD10118 by Hitachi Ltd
Overview of HD10118 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HD10118
HD10118 CAD Models
HD10118 Part Data Attributes
|
HD10118
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD10118
Hitachi Ltd
OR-AND Gate, 10K Series, 2-Func, 6-Input, ECL, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON INPUT | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Logic IC Type | OR-AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD10118
This table gives cross-reference parts and alternative options found for HD10118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD10118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10118P | 10K SERIES, DUAL 6-INPUT OR-AND GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | HD10118 vs MC10118P |
MC10118L | OR-AND Gate, 10K Series, 2-Func, 6-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | HD10118 vs MC10118L |
MC10118P | OR-AND Gate, 10K Series, 2-Func, 6-Input, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | HD10118 vs MC10118P |