Part Details for MC100ES60T22D by Motorola Mobility LLC
Overview of MC100ES60T22D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Part Details for MC100ES60T22D
MC100ES60T22D CAD Models
MC100ES60T22D Part Data Attributes:
|
MC100ES60T22D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100ES60T22D
Motorola Mobility LLC
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.45 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100ES60T22D
This table gives cross-reference parts and alternative options found for MC100ES60T22D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES60T22D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ES60T22EFR2 | SOIC-8, Reel | Integrated Device Technology Inc | MC100ES60T22D vs MC100ES60T22EFR2 |
MC100ES60T22DR2 | IC,LVCMOS-TO-LVPECL TRANSLATOR,ECL100,SOP,8PIN,PLASTIC | Freescale Semiconductor | MC100ES60T22D vs MC100ES60T22DR2 |
MC100ES60T22EF | SOIC-8, Tube | Integrated Device Technology Inc | MC100ES60T22D vs MC100ES60T22EF |
MC100ES60T22DR2 | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | MC100ES60T22D vs MC100ES60T22DR2 |
MC100ES60T22D | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | MC100ES60T22D vs MC100ES60T22D |