Part Details for MC100ES60T22DR2 by Freescale Semiconductor
Overview of MC100ES60T22DR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Part Details for MC100ES60T22DR2
MC100ES60T22DR2 CAD Models
MC100ES60T22DR2 Part Data Attributes:
|
MC100ES60T22DR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC100ES60T22DR2
Freescale Semiconductor
IC,LVCMOS-TO-LVPECL TRANSLATOR,ECL100,SOP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.45 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100ES60T22DR2
This table gives cross-reference parts and alternative options found for MC100ES60T22DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES60T22DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ES60T22D | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | Motorola Mobility LLC | MC100ES60T22DR2 vs MC100ES60T22D |
MC100ES60T22DR2 | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | MC100ES60T22DR2 vs MC100ES60T22DR2 |
MC100ES60T22DR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | Motorola Mobility LLC | MC100ES60T22DR2 vs MC100ES60T22DR2 |
MC100ES60T22D | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | MC100ES60T22DR2 vs MC100ES60T22D |
MC100ES60T22EFR2 | SOIC-8, Reel | Integrated Device Technology Inc | MC100ES60T22DR2 vs MC100ES60T22EFR2 |