-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Dual Differential LVPECL to LVTTL, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0379
|
Newark | Ic, Sm, Logic, Translator, No. Of Inputs:2, Output Current:50Ma, Propagation Delay:1.5Ns, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi MC100EPT23DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8800 / $11.4200 | Buy Now |
DISTI #
MC100EPT23DGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
312 In Stock |
|
$6.6928 / $10.9800 | Buy Now |
DISTI #
MC100EPT23DG
|
Avnet Americas | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EPT23DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 273 Factory Stock |
|
$6.9372 / $7.7655 | Buy Now |
DISTI #
MC100EPT23DG
|
Avnet Americas | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EPT23DG) RoHS: Compliant Min Qty: 107 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 686 Partner Stock |
|
$5.8404 / $6.9708 | Buy Now |
DISTI #
863-MC100EPT23DG
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual Diff LVPECL to LVTTL RoHS: Compliant | 1071 |
|
$7.5700 / $10.9800 | Buy Now |
DISTI #
P40:2555_24343142
|
Arrow Electronics | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Europe - 122 |
|
$6.4839 / $9.7763 | Buy Now |
DISTI #
70347735
|
RS | Dual LVPECL/LVDS/CML Translator SOIC8 | ON Semiconductor MC100EPT23DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8800 / $13.9700 | RFQ |
|
Future Electronics | MC100EPT23 Series 3.6 V 275 MHz LVPECL/LVDS/CML to LVTTL/LVCMOS Translator RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$6.4700 / $6.7600 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Bristol Electronics | 389 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EPT23DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT23DG
onsemi
Translator, Dual Differential LVPECL to LVTTL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 1.8 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EPT23DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT23DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT23LZI | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Microchip Technology Inc | MC100EPT23DG vs SY100ELT23LZI |
SY100EPT23LKI | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, MSOP-8 | Microchip Technology Inc | MC100EPT23DG vs SY100EPT23LKI |
SY100EPT23LKI | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, MSOP-8 | Micrel Inc | MC100EPT23DG vs SY100EPT23LKI |
SY100ELT23LZG-TR | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | MC100EPT23DG vs SY100ELT23LZG-TR |
MC100LVELT23DTRG | Translator, Dual Differential LVPECL to LVTTL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EPT23DG vs MC100LVELT23DTRG |
SY100ELT23LZITR | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Micrel Inc | MC100EPT23DG vs SY100ELT23LZITR |
NB100ELT23LDG | Translator, Dual Differential LVPECL to LVTTL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EPT23DG vs NB100ELT23LDG |
MC100LVELT23DG | Translator, Dual Differential LVPECL to LVTTL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EPT23DG vs MC100LVELT23DG |
MC100LVELT23MNRG | Translator, Dual Differential LVPECL to LVTTL, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | onsemi | MC100EPT23DG vs MC100LVELT23MNRG |
SY100EPT23LZITR | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC100EPT23DG vs SY100EPT23LZITR |