Part Details for MC100LVELT23DG by onsemi
Overview of MC100LVELT23DG by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC100LVELT23DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4010
|
Newark | Bbg Ecl Trnslatr Diff Rohs Compliant: Yes |Onsemi MC100LVELT23DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.5300 | Buy Now |
DISTI #
02AC3729
|
Newark | Logic Level Translator, Dual, Nsoic-8, No. Of Inputs:2, Output Current:24Ma, Propagation Delay:1.7Ns, No. Of Pins:8Pins, Logic Case Style:Nsoic, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi MC100LVELT23DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8800 / $4.6200 | Buy Now |
DISTI #
2832-MC100LVELT23DG-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 44 Weeks Container: Bulk MARKETPLACE PRODUCT |
10682 In Stock |
|
$1.9200 | Buy Now |
DISTI #
2156-MC100LVELT23DG-OS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 44 Weeks Container: Bulk MARKETPLACE PRODUCT |
8591 In Stock |
|
$2.4100 | Buy Now |
DISTI #
MC100LVELT23DGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0900 / $5.3800 | Buy Now |
DISTI #
MC100LVELT23DG
|
Avnet Americas | Translator LVDS/LVPECL to LVTTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVELT23DG) RoHS: Compliant Min Qty: 348 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10682 Partner Stock |
|
$1.7856 / $2.1312 | Buy Now |
DISTI #
MC100LVELT23DG
|
Avnet Americas | Translator LVDS/LVPECL to LVTTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVELT23DG) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8591 Partner Stock |
|
$2.0708 / $2.4716 | Buy Now |
DISTI #
MC100LVELT23DG
|
Avnet Americas | Translator LVDS/LVPECL to LVTTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVELT23DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tube | 8689 Factory Stock |
|
$2.2405 / $2.5080 | Buy Now |
DISTI #
863-MC100LVELT23DG
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual Diff LVPECL to LVTTL RoHS: Compliant | 0 |
|
$2.0900 / $4.8200 | Order Now |
DISTI #
70347744
|
RS | Dual LVPECL/LVDS to LVTTL Translator SO8 | ON Semiconductor MC100LVELT23DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $4.6200 | RFQ |
Part Details for MC100LVELT23DG
MC100LVELT23DG CAD Models
MC100LVELT23DG Part Data Attributes
|
MC100LVELT23DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVELT23DG
onsemi
Translator, Dual Differential LVPECL to LVTTL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 2.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100LVELT23DG
This table gives cross-reference parts and alternative options found for MC100LVELT23DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVELT23DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT23LZI | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Micrel Inc | MC100LVELT23DG vs SY100ELT23LZI |
SY100ELT23LZCTR | PECL to TTL Translator, 2 Func, True Output, BIPolar, PDSO8 | Microchip Technology Inc | MC100LVELT23DG vs SY100ELT23LZCTR |
SY100ELT23LZITR | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Micrel Inc | MC100LVELT23DG vs SY100ELT23LZITR |
MC100LVELT23D | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVELT23DG vs MC100LVELT23D |
SY100ELT23LZC | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Microchip Technology Inc | MC100LVELT23DG vs SY100ELT23LZC |
SY100ELT23LZG-TR | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | MC100LVELT23DG vs SY100ELT23LZG-TR |
MC100LVELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100LVELT23DG vs MC100LVELT23DR2 |
SY100ELT23LZGTR | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, 0.300 INCH, LEAD FREE, SOIC-8 | Micrel Inc | MC100LVELT23DG vs SY100ELT23LZGTR |
SY100ELT23LZITR | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | Microchip Technology Inc | MC100LVELT23DG vs SY100ELT23LZITR |
MC100LVELT23D | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100LVELT23DG vs MC100LVELT23D |