Part Details for MC100EP90DT by Motorola Mobility LLC
Overview of MC100EP90DT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MC100EP90DT
MC100EP90DT CAD Models
MC100EP90DT Part Data Attributes
|
MC100EP90DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100EP90DT
Motorola Mobility LLC
TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | ||
Interface IC Type | ECL TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | -5.5 V | |
Supply Voltage1-Min | -3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC100EP90DT
This table gives cross-reference parts and alternative options found for MC100EP90DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP90DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP90DTR2G | Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 2500-REEL | onsemi | MC100EP90DT vs MC100EP90DTR2G |
MC100EP90DT | ECL to PECL Translator, | Rochester Electronics LLC | MC100EP90DT vs MC100EP90DT |
MC100EP90DT | Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 75-TUBE | onsemi | MC100EP90DT vs MC100EP90DT |
MC100EP90DTR2 | Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 2500-REEL | onsemi | MC100EP90DT vs MC100EP90DTR2 |