MC100EP90DT vs MC100EP90DT feature comparison

MC100EP90DT Motorola Mobility LLC

Buy Now Datasheet

MC100EP90DT Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP20,.25
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max
Interface IC Type ECL TO PECL TRANSLATOR ECL TO PECL TRANSLATOR
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 6.5 mm
Number of Bits 1
Number of Functions 3
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Latch or Register NONE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max -5.5 V
Supply Voltage1-Min -3 V
Surface Mount YES
Technology ECL
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare MC100EP90DT with alternatives

Compare MC100EP90DT with alternatives