MC100EP221TB
Description: Low Skew Clock Driver, 100E Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52

Overview of MC100EP221TB by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for MC100EP221TB by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   122
RFQ

CAD Models for MC100EP221TB by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100EP221TB by Motorola Semiconductor Products

MC100EP221TB
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
HLQFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Family
100E
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e0
Length
10 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
52
Number of True Outputs
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HLQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Propagation Delay (tpd)
0.71 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
3.8 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. MC100EP221TB
    Motorola Semiconductor Products
    Low Skew Clock Driver, 100E Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52
    VS

Alternate Parts for MC100EP221TB

This table gives cross-reference parts and alternative options found for MC100EP221TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP221TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100EP221TBR2 Low Skew Clock Driver, 100E Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 Motorola Semiconductor Products MC100EP221TB vs MC100EP221TBR2
MC100EP221TB 100E SERIES, LOW SKEW CLOCK DRIVER, 20 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC100EP221TB vs MC100EP221TB
MC100EP221TBR2 100E SERIES, LOW SKEW CLOCK DRIVER, 20 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 Motorola Mobility LLC MC100EP221TB vs MC100EP221TBR2
Part Number Description Manufacturer Compare
PCKV857XXX IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TVSOP-48, Clock Driver NXP Semiconductors MC100EP221TB vs PCKV857XXX
CY7B994V-5BBXC PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, 11 X 11 MM, 1.40 MM HEIGHT, LEAD FREE, BGA-100 Cypress Semiconductor MC100EP221TB vs CY7B994V-5BBXC
9112AF-17 PLL Based Clock Driver, 9112 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MO-137, SSOP-16 Integrated Device Technology Inc MC100EP221TB vs 9112AF-17
IDTQS532805AQ Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc MC100EP221TB vs IDTQS532805AQ
ICS854S006I Low Skew Clock Driver, 854S Series, 6 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc MC100EP221TB vs ICS854S006I
PI49FCT32805QEX Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, GREEN, QSOP-20 Diodes Incorporated MC100EP221TB vs PI49FCT32805QEX
MC100EP221TBR2 100E SERIES, LOW SKEW CLOCK DRIVER, 20 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC100EP221TB vs MC100EP221TBR2
MC100ES8014DT Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, TSSOP-20 Integrated Device Technology Inc MC100EP221TB vs MC100ES8014DT
CY29653AIT PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor MC100EP221TB vs CY29653AIT
ICS95V857AL-130LF-T PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 4.40 MM, 0.40 MM PITCH, LEAD FREE, MO-153, TVSOP-48 Integrated Device Technology Inc MC100EP221TB vs ICS95V857AL-130LF-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EP221TB by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EP221TB by Motorola Semiconductor Products

  • Please alert me when MC100EP221TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC100EP221TB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EP221TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC100EP221TB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EP221TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EP221TB by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: