Part Details for 9112AF-17 by Integrated Device Technology Inc
Overview of 9112AF-17 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9112AF-17
9112AF-17 CAD Models
9112AF-17 Part Data Attributes
|
9112AF-17
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9112AF-17
Integrated Device Technology Inc
PLL Based Clock Driver, 9112 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MO-137, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 5V SUPPLY | |
Family | 9112 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for 9112AF-17
This table gives cross-reference parts and alternative options found for 9112AF-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9112AF-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9112AF-17LFT | PLL Based Clock Driver, 9112 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MO-137, GREEN, SSOP-16 | Integrated Device Technology Inc | 9112AF-17 vs ICS9112AF-17LFT |
9112AF-17LF | QSOP-16, Tube | Integrated Device Technology Inc | 9112AF-17 vs 9112AF-17LF |
ICS9112AF-17LF-T | 9112 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, MO-137, GREEN, SSOP-16 | Integrated Device Technology Inc | 9112AF-17 vs ICS9112AF-17LF-T |