MC100EP221TB
vs
IDTQS532805AQ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
HLQFP,
|
SSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
|
|
Family |
100E
|
|
Input Conditioning |
DIFFERENTIAL MUX
|
SCHMITT TRIGGER
|
JESD-30 Code |
S-PQFP-G52
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e0
|
Length |
10 mm
|
8.6614 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Number of Functions |
1
|
2
|
Number of Inverted Outputs |
|
|
Number of Terminals |
52
|
20
|
Number of True Outputs |
20
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLQFP
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd) |
0.71 ns
|
5.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.05 ns
|
0.9 ns
|
Seated Height-Max |
1.7 mm
|
1.7272 mm
|
Supply Voltage-Max (Vsup) |
3.8 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
10 mm
|
3.9116 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QSOP
|
Pin Count |
|
20
|
ECCN Code |
|
EAR99
|
Output Characteristics |
|
3-STATE WITH SERIES RESISTOR
|
|
|
|
Compare MC100EP221TB with alternatives
Compare IDTQS532805AQ with alternatives