-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5410
|
Newark | Ecl Differential Receiver/Driver 5.5V Tssop8, Device Type:Differential Transceiver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC100EP16DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $5.9100 | Buy Now |
DISTI #
MC100EP16DTGOS-ND
|
DigiKey | IC RCVR/DRVR ECL DIFF 5V 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
201 In Stock |
|
$4.6954 / $8.6000 | Buy Now |
DISTI #
MC100EP16DTG
|
Avnet Americas | Single Receiver 8-Pin TSSOP Rail (Alt: MC100EP16DTG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
MC100EP16DTG
|
Avnet Americas | Single Receiver 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EP16DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$4.7920 / $5.3642 | Buy Now |
DISTI #
863-MC100EP16DTG
|
Mouser Electronics | Bus Transceivers 3.3V/5V ECL Diff RoHS: Compliant | 929 |
|
$4.6900 / $8.5100 | Buy Now |
DISTI #
70100493
|
RS | ECL, 3.3 V / 5 V Differential Receiver/Driver, TSSOP-8 | ON Semiconductor MC100EP16DTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2000 / $9.6600 | RFQ |
|
Future Electronics | MC100EP16 Series 4 GHz 5.5 V SMT ECL Differential Receiver/Driver - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$4.8100 / $5.1100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 90 |
|
$10.1325 / $10.4429 | Buy Now |
DISTI #
MC100EP16DTG
|
Avnet Silica | Single Receiver 8-Pin TSSOP Rail (Alt: MC100EP16DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP16DTG
|
EBV Elektronik | Single Receiver 8-Pin TSSOP Rail (Alt: MC100EP16DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP16DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP16DTG
onsemi
Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.28 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.28 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC100EP16DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP16DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP16DT | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EP16DTG vs MC100EP16DT |
MC100EP16DTR2G | Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EP16DTG vs MC100EP16DTR2G |
MC100EP16DTR2 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | MC100EP16DTG vs MC100EP16DTR2 |