Drivers And Interfaces
SN65LVDT101DGK
Texas Instruments
Description: 2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85

Overview of SN65LVDT101DGK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65LVDT101DGK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH1458
Newark Ic, Diff Repeater, No. Of Inputs:2, Output Current:12Μa, Propagation Delay:630Ps, No. Of Pins:8Pins, Logic Case Style:Msop, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDT101DGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1
  • 1 $6.8700
  • 10 $6.4700
  • 25 $6.1200
  • 50 $5.8400
  • 160 $5.6100
  • 320 $5.3200
  • 560 $5.2300
$5.2300 / $6.8700 Buy Now
DISTI # 2156-SN65LVDT101DGK-ND
DigiKey IC REDRIVER 1CH 2GBPS 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 19893
In Stock
  • 91 $3.3100
$3.3100 Buy Now
DISTI # 296-15392-5-ND
DigiKey IC REDRIVER 1CH 2GBPS 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 344
In Stock
  • 1 $6.1200
  • 10 $5.5000
  • 80 $4.5062
  • 320 $4.2751
  • 560 $3.8361
  • 1,040 $3.2352
  • 2,560 $3.0735
$3.0735 / $6.1200 Buy Now
DISTI # 595-SN65LVDT101DGK
Mouser Electronics LVDS Interface IC 2 Gbps Repeater/ Translator RoHS: Compliant 158
  • 1 $6.1200
  • 10 $5.5000
  • 80 $4.5000
  • 240 $4.1300
  • 560 $3.7100
  • 1,040 $3.2300
  • 2,560 $3.0700
$3.0700 / $6.1200 Buy Now
Rochester Electronics SN65LVDT101 2Gbps LVDS/LVPECL/CML to LVPECL Repeater/Translator RoHS: Compliant Status: Active Min Qty: 1 19893
  • 1 $3.3400
  • 25 $3.2700
  • 100 $3.1400
  • 500 $3.0000
  • 1,000 $2.8400
$2.8400 / $3.3400 Buy Now
DISTI # SN65LVDT101DGK
TME IC: interface, repeater,translator, 2Gbps, 3÷3.6VDC, LVDS, SMD Min Qty: 1 79
  • 1 $7.4500
  • 5 $6.7200
  • 25 $5.9100
  • 160 $5.3300
  • 480 $4.9600
$4.9600 / $7.4500 Buy Now
Ameya Holding Limited MSOP 8/I°/2GBPS REPEATER/TRANSLATOR 20789
RFQ
Perfect Parts Corporation   411
RFQ

CAD Models for SN65LVDT101DGK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LVDT101DGK by Texas Instruments

SN65LVDT101DGK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-644-A; TIA-644-A
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
0.9 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
61 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
0.9 ns
Width
3 mm
Want to compare parts?
  1. SN65LVDT101DGK
    Texas Instruments
    2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85
    VS

Alternate Parts for SN65LVDT101DGK

This table gives cross-reference parts and alternative options found for SN65LVDT101DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT101DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVDT101DGKR 2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85 Texas Instruments SN65LVDT101DGK vs SN65LVDT101DGKR
Part Number Description Manufacturer Compare
SY10EL16VKCTR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 Microchip Technology Inc SN65LVDT101DGK vs SY10EL16VKCTR
SN65LVDT101DR 2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85 Texas Instruments SN65LVDT101DGK vs SN65LVDT101DR
MC100EP16VTDTR2 LINE TRANSCEIVER, PDSO8, TSSOP-8 onsemi SN65LVDT101DGK vs MC100EP16VTDTR2
SY100EL16VFKCTR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 Microchip Technology Inc SN65LVDT101DGK vs SY100EL16VFKCTR
SY100EL16VCZCTR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 Microchip Technology Inc SN65LVDT101DGK vs SY100EL16VCZCTR
SY100EL16VSZGTR LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Microchip Technology Inc SN65LVDT101DGK vs SY100EL16VSZGTR
MC100EP16TDR2 IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver onsemi SN65LVDT101DGK vs MC100EP16TDR2
MC100EP16DTR2 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8, PLASTIC, TSSOP-8 Rochester Electronics LLC SN65LVDT101DGK vs MC100EP16DTR2
SY10EP16VKCTR SY10EP16VKCTR Micrel Inc SN65LVDT101DGK vs SY10EP16VKCTR
SY10EP16VZGTR LINE RECEIVER, PDSO8, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc SN65LVDT101DGK vs SY10EP16VZGTR

Related Parts for SN65LVDT101DGK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDT101DGK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDT101DGK by Texas Instruments

  • Please alert me when SN65LVDT101DGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN65LVDT101DGK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDT101DGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN65LVDT101DGK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDT101DGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDT101DGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: