Part Details for MC-454CA726LFA-A10 by NEC Electronics Group
Overview of MC-454CA726LFA-A10 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
Part Details for MC-454CA726LFA-A10
MC-454CA726LFA-A10 CAD Models
MC-454CA726LFA-A10 Part Data Attributes
|
MC-454CA726LFA-A10
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-454CA726LFA-A10
NEC Electronics Group
Synchronous DRAM Module, 4MX72, 6ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-454CA726LFA-A10
This table gives cross-reference parts and alternative options found for MC-454CA726LFA-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-454CA726LFA-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM372F400CS-6 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-454CA726LFA-A10 vs KMM372F400CS-6 |
SM572048074DW1C | Synchronous DRAM Module, 4MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | MC-454CA726LFA-A10 vs SM572048074DW1C |
HYM7V75A400CLTFG-10S | Synchronous DRAM Module, 4MX72, 6ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MC-454CA726LFA-A10 vs HYM7V75A400CLTFG-10S |
MT18LDT472G-7S | Fast Page DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | Micron Technology Inc | MC-454CA726LFA-A10 vs MT18LDT472G-7S |
KMM372V410CK-5 | Fast Page DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-454CA726LFA-A10 vs KMM372V410CK-5 |
STI724107D1-60VGG | EDO DRAM Module, 4MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MC-454CA726LFA-A10 vs STI724107D1-60VGG |
TM4EP72CJN-70 | 4MX72 EDO DRAM MODULE, 70ns, PDMA168, MODULE-168 | Texas Instruments | MC-454CA726LFA-A10 vs TM4EP72CJN-70 |
HYM72V4005GU-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Infineon Technologies AG | MC-454CA726LFA-A10 vs HYM72V4005GU-60 |
HYS72V4220GU-10 | Synchronous DRAM Module, 4MX72, 8ns, CMOS, DIMM-168 | Infineon Technologies AG | MC-454CA726LFA-A10 vs HYS72V4220GU-10 |
MT24DT472G-6 | Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Micron Technology Inc | MC-454CA726LFA-A10 vs MT24DT472G-6 |