Part Details for MT18LDT472G-7S by Micron Technology Inc
Overview of MT18LDT472G-7S by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for MT18LDT472G-7S
MT18LDT472G-7S CAD Models
MT18LDT472G-7S Part Data Attributes
|
MT18LDT472G-7S
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18LDT472G-7S
Micron Technology Inc
Fast Page DRAM Module, 4MX72, 70ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 36 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.654 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0027 A | |
Supply Current-Max | 1.98 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT18LDT472G-7S
This table gives cross-reference parts and alternative options found for MT18LDT472G-7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18LDT472G-7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM372F400CS-6 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MT18LDT472G-7S vs KMM372F400CS-6 |
SM572048074DW1C | Synchronous DRAM Module, 4MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | MT18LDT472G-7S vs SM572048074DW1C |
HYM7V75A400CLTFG-10S | Synchronous DRAM Module, 4MX72, 6ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MT18LDT472G-7S vs HYM7V75A400CLTFG-10S |
KMM372V410CK-5 | Fast Page DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MT18LDT472G-7S vs KMM372V410CK-5 |
STI724107D1-60VGG | EDO DRAM Module, 4MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MT18LDT472G-7S vs STI724107D1-60VGG |
TM4EP72CJN-70 | 4MX72 EDO DRAM MODULE, 70ns, PDMA168, MODULE-168 | Texas Instruments | MT18LDT472G-7S vs TM4EP72CJN-70 |
MC-454CA726LFA-A10 | Synchronous DRAM Module, 4MX72, 6ns, MOS, DIMM-168 | NEC Electronics Group | MT18LDT472G-7S vs MC-454CA726LFA-A10 |
HYM72V4005GU-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Infineon Technologies AG | MT18LDT472G-7S vs HYM72V4005GU-60 |
HYS72V4220GU-10 | Synchronous DRAM Module, 4MX72, 8ns, CMOS, DIMM-168 | Infineon Technologies AG | MT18LDT472G-7S vs HYS72V4220GU-10 |
MT24DT472G-6 | Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Micron Technology Inc | MT18LDT472G-7S vs MT24DT472G-6 |