Part Details for SM572048074DW1C by SMART Modular Technology Inc
Overview of SM572048074DW1C by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM572048074DW1C
SM572048074DW1C CAD Models
SM572048074DW1C Part Data Attributes
|
SM572048074DW1C
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM572048074DW1C
SMART Modular Technology Inc
Synchronous DRAM Module, 4MX72, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | DIMM-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 4MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SM572048074DW1C
This table gives cross-reference parts and alternative options found for SM572048074DW1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM572048074DW1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM7V75A400DTFG-10P | Synchronous DRAM Module, 4MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | SM572048074DW1C vs HYM7V75A400DTFG-10P |
HYM572A414AFG-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | SK Hynix Inc | SM572048074DW1C vs HYM572A414AFG-60 |
GMM7734113CSG-7 | EDO DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | LG Semicon Co Ltd | SM572048074DW1C vs GMM7734113CSG-7 |
GMM7734200CSG-6 | Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | LG Semicon Co Ltd | SM572048074DW1C vs GMM7734200CSG-6 |
HB56UW472E-5 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Hitachi Ltd | SM572048074DW1C vs HB56UW472E-5 |
HYM5V64804SLHG-50 | EDO DRAM Module, 4MX72, 50ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | SM572048074DW1C vs HYM5V64804SLHG-50 |
KMM372C400CS-6 | Fast Page DRAM Module, 4MX72, 60ns, CMOS | Samsung Semiconductor | SM572048074DW1C vs KMM372C400CS-6 |
HYM5V72A404ANG-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | SM572048074DW1C vs HYM5V72A404ANG-60 |
MH4V725DATJ-5 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Mitsubishi Electric | SM572048074DW1C vs MH4V725DATJ-5 |
STI724005D1-70VGF | Fast Page DRAM Module, 4MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | SM572048074DW1C vs STI724005D1-70VGF |