Memory
MC-4516CD642XS-A75
Elpida Memory Inc
Description: Synchronous DRAM Module, 16MX64, 5.4ns, MOS, SODIMM-144

Overview of MC-4516CD642XS-A75 by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC-4516CD642XS-A75 by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-4516CD642XS-A75 by Elpida Memory Inc

MC-4516CD642XS-A75
Elpida Memory Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
MODULE
Package Description
DIMM, DIMM144,32
Pin Count
144
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N144
Memory Density
1073741824 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM144,32
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.008 A
Supply Current-Max
1.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. MC-4516CD642XS-A75
    Elpida Memory Inc
    Synchronous DRAM Module, 16MX64, 5.4ns, MOS, SODIMM-144
    VS

Alternate Parts for MC-4516CD642XS-A75

This table gives cross-reference parts and alternative options found for MC-4516CD642XS-A75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516CD642XS-A75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMM26417227ANTG-75 Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, LG Semicon Co Ltd MC-4516CD642XS-A75 vs GMM26417227ANTG-75
Part Number Description Manufacturer Compare
MH16S64FFB-10L Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-144 Mitsubishi Electric MC-4516CD642XS-A75 vs MH16S64FFB-10L
M463S1724DN1-C7A Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, MICRO, SODIMM-144 Samsung Semiconductor MC-4516CD642XS-A75 vs M463S1724DN1-C7A
HYM72V16M656BTU6-S Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc MC-4516CD642XS-A75 vs HYM72V16M656BTU6-S
V436616Y24VATG-75 Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Mosel Vitelic Corporation MC-4516CD642XS-A75 vs V436616Y24VATG-75
V436516Y04VTG-10PC Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Mosel Vitelic Corporation MC-4516CD642XS-A75 vs V436516Y04VTG-10PC
M464S1654BT1-C75 Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 Samsung Semiconductor MC-4516CD642XS-A75 vs M464S1654BT1-C75
THLY6416G1FG-80 IC 16M X 64 SYNCHRONOUS DRAM MODULE, 6 ns, DMA144, SODIMM-144, Dynamic RAM Toshiba America Electronic Components MC-4516CD642XS-A75 vs THLY6416G1FG-80
HB52D168GB-B6B Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 Hitachi Ltd MC-4516CD642XS-A75 vs HB52D168GB-B6B
MC-4516CB64PS-A10B Synchronous DRAM Module, 16MX64, 7ns, CMOS, SODIMM-144 NEC Electronics Group MC-4516CD642XS-A75 vs MC-4516CB64PS-A10B
HB52RD168DB-A6D Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 Hitachi Ltd MC-4516CD642XS-A75 vs HB52RD168DB-A6D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-4516CD642XS-A75 by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-4516CD642XS-A75 by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of MC-4516CD642XS-A75 would you like to use for your alert(s)?
  • Please alert me when MC-4516CD642XS-A75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-4516CD642XS-A75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-4516CD642XS-A75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-4516CD642XS-A75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-4516CD642XS-A75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-4516CD642XS-A75 by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: