Part Details for MH16S64FFB-10L by Mitsubishi Electric
Overview of MH16S64FFB-10L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH16S64FFB-10L
MH16S64FFB-10L CAD Models
MH16S64FFB-10L Part Data Attributes:
|
MH16S64FFB-10L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH16S64FFB-10L
Mitsubishi Electric
Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 8 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 1.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for MH16S64FFB-10L
This table gives cross-reference parts and alternative options found for MH16S64FFB-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH16S64FFB-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT128S64VH4A2GM-8B | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Nanya Technology Corporation | MH16S64FFB-10L vs NT128S64VH4A2GM-8B |
HYM72V16M656HLT6-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | MH16S64FFB-10L vs HYM72V16M656HLT6-S |
GMM26417227ATG-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, | LG Semicon Co Ltd | MH16S64FFB-10L vs GMM26417227ATG-8 |
MC-4516CB64ES-A10B | Synchronous DRAM Module, 16MX64, 7ns, MOS, SODIMM-144 | NEC Electronics Group | MH16S64FFB-10L vs MC-4516CB64ES-A10B |
V436516Y04VATG-75 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | MH16S64FFB-10L vs V436516Y04VATG-75 |
M463S1724BN0-L1L | Synchronous DRAM Module, 16MX64, 7ns, CMOS, MICRO, DIMM-144 | Samsung Semiconductor | MH16S64FFB-10L vs M463S1724BN0-L1L |
M464S1654DTS-L1H | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | MH16S64FFB-10L vs M464S1654DTS-L1H |
MT4LSDT1664LHG-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Micron Technology Inc | MH16S64FFB-10L vs MT4LSDT1664LHG-133XX |
HYM72V16M656BLT6-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | MH16S64FFB-10L vs HYM72V16M656BLT6-S |
MT8LSDT1664LHG-10CB5 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Micron Technology Inc | MH16S64FFB-10L vs MT8LSDT1664LHG-10CB5 |