Part Details for MBR4035PT by Fairchild Semiconductor Corporation
Overview of MBR4035PT by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR4035PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MBR4035PT-ND
|
DigiKey | DIODE ARRAY SCHOTT 35V 40A TO3P Min Qty: 197 Container: Bulk MARKETPLACE PRODUCT |
551 In Stock |
|
$1.5300 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V, TO-247AD RoHS: Compliant Status: Active Min Qty: 1 | 11716 |
|
$1.3100 / $1.5400 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 35V TO247AD | 7980 |
|
RFQ |
Part Details for MBR4035PT
MBR4035PT CAD Models
MBR4035PT Part Data Attributes:
|
MBR4035PT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MBR4035PT
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247 | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-247, MOLDED, 3 LEADS, JEDEC OPTION AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR4035PT
This table gives cross-reference parts and alternative options found for MBR4035PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4035PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4035PT-E3/45 | DIODE 20 A, 35 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBR4035PT vs MBR4035PT-E3/45 |
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Promax-Johnton Electronic Corporation | MBR4035PT vs MBR4035PT |
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | MBR4035PT vs MBR4035PT |
MBR4035PT | 40 A Schottky Barrier Rectifiers, 900-TUBE | onsemi | MBR4035PT vs MBR4035PT |
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, TO-247AD, | General Instrument Corp | MBR4035PT vs MBR4035PT |
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Micro Commercial Components | MBR4035PT vs MBR4035PT |
SK4040C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | MBR4035PT vs SK4040C |
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | MBR4035PT vs MBR4035PT |