Part Details for MBR4035PT-E3/45 by Vishay Intertechnologies
Overview of MBR4035PT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR4035PT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1774
|
Newark | Schottky Rectifier Cmn Cthd 40A To-247Ad, Repetitive Peak Reverse Voltage:35V, Average Forward Current:40A, Forward Voltage Max:800Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:To-247Ad, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay MBR4035PT-E3/45 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.3700 | Buy Now |
DISTI #
MBR4035PT-E3/45
|
Avnet Americas | Diode Schottky 35V 40A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: MBR4035PT-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1158 / $1.4175 | Buy Now |
DISTI #
625-MBR4035PT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Amp 35 Volt RoHS: Compliant | 0 |
|
$1.1600 / $1.1900 | Order Now |
|
Future Electronics | MBR4035PT Series 35 V 400 A Dual Common-Cathode Schottky Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.0100 / $1.1300 | Buy Now |
|
Future Electronics | MBR4035PT Series 35 V 400 A Dual Common-Cathode Schottky Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
MBR4035PT-E3/45
|
TTI | Schottky Diodes & Rectifiers 40 Amp 35 Volt pbFree: Pb-Free Min Qty: 750 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$1.0300 / $1.0500 | Buy Now |
Part Details for MBR4035PT-E3/45
MBR4035PT-E3/45 CAD Models
MBR4035PT-E3/45 Part Data Attributes:
|
MBR4035PT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR4035PT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR4035PT-E3/45
This table gives cross-reference parts and alternative options found for MBR4035PT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4035PT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | MBR4035PT-E3/45 vs MBR4035PT |