-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 A Schottky Barrier Rectifiers, 900-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C7218
|
Newark | Schottky Rectifier Cmn Cthd 40A To-247Ad, Repetitive Reverse Voltage Vrrm Max:35V, Forward Current If(Av):40A, Forward Voltage Vf Max:700Mv, Product Range:-, Diode Case Style:To-247Ad, Diode Configuration:Common Cathode Rohs Compliant: Yes |Onsemi MBR4035PT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3600 | Buy Now |
DISTI #
MBR4035PT
|
Avnet Americas | Diode Schottky 35V 40A 3-Pin(3+Tab) TO-247AD Rail - Rail/Tube (Alt: MBR4035PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
RFQ | |
DISTI #
512-MBR4035PT
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 amp Rectifiers Schottky Barrier RoHS: Compliant | 5 |
|
$0.9150 / $2.1000 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V, TO-247AD RoHS: Compliant Status: Active Min Qty: 1 | 551 |
|
$1.3100 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR4035PT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR4035PT
onsemi
40 A Schottky Barrier Rectifiers, 900-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340CC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR4035PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4035PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4035PT-E3/45 | DIODE 20 A, 35 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBR4035PT vs MBR4035PT-E3/45 |
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Promax-Johnton Electronic Corporation | MBR4035PT vs MBR4035PT |
SK4040C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | MBR4035PT vs SK4040C |
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-3P, 3 PIN | Diodes Incorporated | MBR4035PT vs MBR4035PT |
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Micro Commercial Components | MBR4035PT vs MBR4035PT |
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | MBR4035PT vs MBR4035PT |
MBR4035PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | MBR4035PT vs MBR4035PT |