Part Details for MBR20200FAT_T0_00001 by PanJit Semiconductor
Overview of MBR20200FAT_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR20200FAT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR20200FATT0000
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V,Schottky,ITO-220AB,20A RoHS: Compliant | 0 |
|
Order Now |
Part Details for MBR20200FAT_T0_00001
MBR20200FAT_T0_00001 CAD Models
MBR20200FAT_T0_00001 Part Data Attributes
|
MBR20200FAT_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR20200FAT_T0_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-09-21 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR20200FAT_T0_00001
This table gives cross-reference parts and alternative options found for MBR20200FAT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20200FAT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF15200CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBR20200FAT_T0_00001 vs MBRF15200CT-YC0G |
MBR1520CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 20V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR20200FAT_T0_00001 vs MBR1520CT-BP-HF |
MUR2020ACT | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR20200FAT_T0_00001 vs MUR2020ACT |
DGSK40-025A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 250V V(RRM), Gallium Arsenide, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | MBR20200FAT_T0_00001 vs DGSK40-025A |
VF60100C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | MBR20200FAT_T0_00001 vs VF60100C-M3/4W |
STPS30SM120SFP | 120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier | STMicroelectronics | MBR20200FAT_T0_00001 vs STPS30SM120SFP |
HER1608G | Rectifier Diode, 1 Phase, 2 Element, 16A, 1000V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Fagor Electrónica | MBR20200FAT_T0_00001 vs HER1608G |
FMB-2306R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | MBR20200FAT_T0_00001 vs FMB-2306R |
MURF3020CT | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBR20200FAT_T0_00001 vs MURF3020CT |
MBR4030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR20200FAT_T0_00001 vs MBR4030CT |