Part Details for VE1045C-E3/45 by Vishay Intertechnologies
Overview of VE1045C-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE1045C-E3/45
VE1045C-E3/45 CAD Models
VE1045C-E3/45 Part Data Attributes
|
VE1045C-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VE1045C-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, POWER PACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, POWER PACK-3 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VE1045C-E3/45
This table gives cross-reference parts and alternative options found for VE1045C-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE1045C-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF15200CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | VE1045C-E3/45 vs MBRF15200CT-YC0G |
MBR1520CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 20V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | VE1045C-E3/45 vs MBR1520CT-BP-HF |
MBR20200FAT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | VE1045C-E3/45 vs MBR20200FAT_T0_00001 |
MUR2020ACT | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | VE1045C-E3/45 vs MUR2020ACT |
DGSK40-025A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 250V V(RRM), Gallium Arsenide, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | VE1045C-E3/45 vs DGSK40-025A |
VF60100C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | VE1045C-E3/45 vs VF60100C-M3/4W |
STPS30SM120SFP | 120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier | STMicroelectronics | VE1045C-E3/45 vs STPS30SM120SFP |
HER1608G | Rectifier Diode, 1 Phase, 2 Element, 16A, 1000V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Fagor Electrónica | VE1045C-E3/45 vs HER1608G |
FMB-2306R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | VE1045C-E3/45 vs FMB-2306R |
MURF3020CT | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VE1045C-E3/45 vs MURF3020CT |