Part Details for MBM29F002B-12PD by FUJITSU Limited
Overview of MBM29F002B-12PD by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F002B-12PD
MBM29F002B-12PD CAD Models
MBM29F002B-12PD Part Data Attributes:
|
MBM29F002B-12PD
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F002B-12PD
FUJITSU Limited
Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MBM29F002B-12PD
This table gives cross-reference parts and alternative options found for MBM29F002B-12PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002B-12PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F020-12JIT/R | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | MBM29F002B-12PD vs AT49F020-12JIT/R |
AM29F002NBB-120JI | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | MBM29F002B-12PD vs AM29F002NBB-120JI |
AM29F002NBB-120JC | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | MBM29F002B-12PD vs AM29F002NBB-120JC |
AM29F002NBB-120JI | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | MBM29F002B-12PD vs AM29F002NBB-120JI |
TMS29F002RB-12CFML | 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | MBM29F002B-12PD vs TMS29F002RB-12CFML |
AT49F020-12JC | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | MBM29F002B-12PD vs AT49F020-12JC |
A290021UL-120F | Flash, 256KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AMIC Technology | MBM29F002B-12PD vs A290021UL-120F |
M29F002B-120K1TR | 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MBM29F002B-12PD vs M29F002B-120K1TR |
AT49F002-12JC | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | MBM29F002B-12PD vs AT49F002-12JC |
AS29F002B-120LC | Flash, 256KX8, 120ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 1.27 MM PITCH, PLASTIC, MS-016AE, LCC-32 | Alliance Semiconductor Corporation | MBM29F002B-12PD vs AS29F002B-120LC |