Part Details for V29C51002BJ-120 by Mosel Vitelic Corporation
Overview of V29C51002BJ-120 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V29C51002BJ-120
V29C51002BJ-120 CAD Models
V29C51002BJ-120 Part Data Attributes
|
V29C51002BJ-120
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V29C51002BJ-120
Mosel Vitelic Corporation
Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for V29C51002BJ-120
This table gives cross-reference parts and alternative options found for V29C51002BJ-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51002BJ-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F020-12JC | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | V29C51002BJ-120 vs AT49F020-12JC |
M29F002NT-120K1 | 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | V29C51002BJ-120 vs M29F002NT-120K1 |
AM29F002BT-120JI | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | V29C51002BJ-120 vs AM29F002BT-120JI |
A29002UL-120 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMIC Technology | V29C51002BJ-120 vs A29002UL-120 |
M29F002T-120K1 | 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | V29C51002BJ-120 vs M29F002T-120K1 |
M29F002B-120XK6 | 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | V29C51002BJ-120 vs M29F002B-120XK6 |
AM29F002BT-120JC | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | V29C51002BJ-120 vs AM29F002BT-120JC |
AM29F002NBT-120JE | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | V29C51002BJ-120 vs AM29F002NBT-120JE |
V29C51002BJ-120E | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | V29C51002BJ-120 vs V29C51002BJ-120E |
AT49F002-12JC | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | V29C51002BJ-120 vs AT49F002-12JC |