Part Details for AM29F002BB-120JC by Spansion
Overview of AM29F002BB-120JC by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29F002BB-120JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 202 |
|
RFQ |
Part Details for AM29F002BB-120JC
AM29F002BB-120JC CAD Models
AM29F002BB-120JC Part Data Attributes
|
AM29F002BB-120JC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002BB-120JC
Spansion
Flash, 256KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-052AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F002BB-120JC
This table gives cross-reference parts and alternative options found for AM29F002BB-120JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002BB-120JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A290021UL-120 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMIC Technology | AM29F002BB-120JC vs A290021UL-120 |
AT49F002-12JC | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM29F002BB-120JC vs AT49F002-12JC |
AM29F002BB-120JI | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F002BB-120JC vs AM29F002BB-120JI |
AM29F002BB-120JE | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F002BB-120JC vs AM29F002BB-120JE |
M29F002NT-120K1TR | 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29F002BB-120JC vs M29F002NT-120K1TR |
AM29F002NBB-120JF | Flash, 256KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29F002BB-120JC vs AM29F002NBB-120JF |
M29F002B-120K6 | 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29F002BB-120JC vs M29F002B-120K6 |
M29F002NT-120XK6 | 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29F002BB-120JC vs M29F002NT-120XK6 |
AT49F020-12JIT/R | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM29F002BB-120JC vs AT49F020-12JIT/R |
V29C51002BJ-120I | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | AM29F002BB-120JC vs V29C51002BJ-120I |