Part Details for MB96F356RWBPMC1-GSE2 by Cypress Semiconductor
Overview of MB96F356RWBPMC1-GSE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB96F356RWBPMC1-GSE2
MB96F356RWBPMC1-GSE2 CAD Models
MB96F356RWBPMC1-GSE2 Part Data Attributes:
|
MB96F356RWBPMC1-GSE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB96F356RWBPMC1-GSE2
Cypress Semiconductor
RISC Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | F2MC-16F | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 147456 | |
ROM Programmability | FLASH | |
Speed | 56 MHz | |
Supply Current-Max | 62 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB96F356RWBPMC1-GSE2
This table gives cross-reference parts and alternative options found for MB96F356RWBPMC1-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F356RWBPMC1-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F356RWBPMC1-GSE2 | RISC Microcontroller, CMOS | Spansion | MB96F356RWBPMC1-GSE2 vs MB96F356RWBPMC1-GSE2 |