Filter Your Search
1 - 4 of 4 results
|
MB96F356RWBPMC1-GSE2
Cypress Semiconductor
|
$13.3620 | Yes | Obsolete | 16 | 56 MHz | 147456 | 12288 | F2MC-16F | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 62 mA | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
MB96F356RWBPMC1-GSE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 16 | 56 MHz | 16 | 22 | 56 MHz | 49 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e6 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | compliant | 8542.31.00.01 | QFP | 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-64 | 64 | 3A991.A.2 | ||||||||||
|
MB96F356RWBPMC1-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 294912 | 12288 | F2MC-16F | 16 | 24 | 56 MHz | 49 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 65 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e6 | 125 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | compliant | 8542.31.00.01 | QFP | 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | 3A991.A.2 | |||
|
MB96F356RWBPMC1-GSE2
Spansion
|
Check for Price | Yes | Transferred | 147456 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | compliant | 8542.31.00.01 | EAR99 |