MB96F356RWBPMC1-GSE2
vs
MB96F356RWBPMC1-GSE2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
16
|
16
|
CPU Family |
F2MC-16F
|
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LFQFP
|
Package Equivalence Code |
QFP64,.47SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
12288
|
|
ROM (words) |
147456
|
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
56 MHz
|
56 MHz
|
Supply Current-Max |
62 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFP
|
Package Description |
|
10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-64
|
Pin Count |
|
64
|
ECCN Code |
|
3A991.A.2
|
Has ADC |
|
YES
|
Address Bus Width |
|
22
|
Clock Frequency-Max |
|
56 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
16
|
JESD-609 Code |
|
e6
|
Length |
|
10 mm
|
Number of I/O Lines |
|
49
|
PWM Channels |
|
YES
|
Seated Height-Max |
|
1.7 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Terminal Finish |
|
TIN BISMUTH
|
Width |
|
10 mm
|
|
|
|