Part Details for MAZ80560H by Panasonic Electronic Components
Overview of MAZ80560H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MAZ80560H
MAZ80560H CAD Models
MAZ80560H Part Data Attributes
|
MAZ80560H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ80560H
Panasonic Electronic Components
Zener Diode, 5.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-90A | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ80560H
This table gives cross-reference parts and alternative options found for MAZ80560H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ80560H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ8068-M | Zener Diode, 6.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ80560H vs MAZ8068-M |
MAZ8330 | Zener Diode, 33V V(Z), 6.06%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MAZ80560H vs MAZ8330 |
MAZ8110-M | Zener Diode, 11V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ80560H vs MAZ8110-M |
MAZ8200-M | Zener Diode, 20V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ80560H vs MAZ8200-M |
MAZ81800M | Zener Diode, 18V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN | Panasonic Electronic Components | MAZ80560H vs MAZ81800M |
MAZ82400M | Zener Diode, 24V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN | Panasonic Electronic Components | MAZ80560H vs MAZ82400M |
MAZ8091-L | Zener Diode, 8.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ80560H vs MAZ8091-L |
MAZ8140 | Zener Diode, 14V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MAZ80560H vs MAZ8140 |
MAZ8240-H | Zener Diode, 25V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ80560H vs MAZ8240-H |
MAZ8082-L | Zener Diode, 7.9V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ80560H vs MAZ8082-L |