Part Details for MAZ8200-M by Panasonic Electronic Components
Overview of MAZ8200-M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for MAZ8200-M
MAZ8200-M CAD Models
MAZ8200-M Part Data Attributes
|
MAZ8200-M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ8200-M
Panasonic Electronic Components
Zener Diode, 20V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ8200-M
This table gives cross-reference parts and alternative options found for MAZ8200-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ8200-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ8068-M | Zener Diode, 6.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8200-M vs MAZ8068-M |
MAZ8330 | Zener Diode, 33V V(Z), 6.06%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MAZ8200-M vs MAZ8330 |
MAZ8110-M | Zener Diode, 11V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8200-M vs MAZ8110-M |
MAZ81800M | Zener Diode, 18V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN | Panasonic Electronic Components | MAZ8200-M vs MAZ81800M |
MAZ82400M | Zener Diode, 24V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN | Panasonic Electronic Components | MAZ8200-M vs MAZ82400M |
MAZ8091-L | Zener Diode, 8.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8200-M vs MAZ8091-L |
MAZ8140 | Zener Diode, 14V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MAZ8200-M vs MAZ8140 |
MAZ8240-H | Zener Diode, 25V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8200-M vs MAZ8240-H |
MAZ8082-L | Zener Diode, 7.9V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8200-M vs MAZ8082-L |
MAZ83600M | Zener Diode, 36V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN | Panasonic Electronic Components | MAZ8200-M vs MAZ83600M |